Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A87
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Wire Size:
16-22 AWG
Ring Tongue Terminal 16-22AWG Electro -Tin
Search Keywords:
A87
Possible Replacement options available. See Alternatives
IN STOCK:
1,019
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2158
$215.800
3,000
$0.2064
$619.200
5,000
$0.2033
$1,016.500
8,000
$0.1951
$1,560.800
10,000
$0.1921
$1,921.000
25,000
$0.1874
$4,685.000
50,000
+
$0.1846
$9,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B87
Ring Tongue Terminal 14-18AWG Copper Metallic 19.05mm Tin
A18-6
Ring Tongue Terminal 18-22AWG 15.24mm 6.35mm Case
2RAS18X
Splice Terminal 18-22AWG Red 38.1mm
A482
Ring Tongue Terminal 18-22AWG Copper 24.38mm Electro Tin
A85
Ring Tongue Terminal 16-22AWG Electrolytic Copper 18.28mm Electro Tin