Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
A87G
Alias/AKA:
MS-20659-102
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 16-22AWG Sta-Kon®
Search Keywords:
A87G
IN STOCK:
10
Ships today, if you order in
You may purchase in-stock quantity up to 10
On Order:
1,000
can ship 12/6/24
Minimum Order:
50
Available in less than min:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$0.828
$0.828
50
$0.753
$37.650
250
$0.632
$158.000
1,000
$0.585
$585.000
3,000
$0.537
$1,611.000
5,000
$0.529
$2,645.000
8,000
$0.521
$4,168.000
10,000
$0.513
$5,130.000
15,000
+
$0.505
$7,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IEL111-1-62-15.0-01-V
Circuit Breaker Magnetic 3Pole 15A
770854-3
Socket Contact Gold 16-20 AWG Crimp
770680-1
Rectangular Connector Housing - Plug - Female Socket - 23 Position - 3 Rows - Latch Lock -...
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...