B133
Thomas & BettsRing Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B133
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part B133 is a versatile and durable ring tongue terminal designed for use with 14-18AWG wires. Made from high-quality electrolytic copper, this terminal offers excellent conductivity and corrosion resistance. The terminal features a 19.05mm stud size and is coated with electro tin for enhanced durability and protection. Ideal for electrical and industrial applications, this ring tongue terminal provides a secure and reliable connection for various wiring needs.
Search Keywords:
B133
Different packaging options available. See Alternatives
IN STOCK:
7,100
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2158
$215.800
3,000
$0.2064
$619.200
5,000
$0.2033
$1,016.500
8,000
$0.1951
$1,560.800
10,000
$0.1921
$1,921.000
25,000
$0.1874
$4,685.000
50,000
+
$0.1846
$9,230.000
Product Guides