B14-10
Thomas & BettsRing Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B14-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part B14-10 Ring Tongue Terminal is an electrical connector designed for secure and reliable wire termination. Made from high-quality electrolytic copper, this terminal is capable of handling 14-18 AWG wires. With a ring tongue design, it provides a convenient and durable connection for various applications. The terminal is electro tin plated, which enhances its resistance to corrosion and ensures long-lasting performance. With a width of 19.05mm, it can easily fit into compatible connectors or devices. Trust THOMAS & BETTS part B14-10 to deliver exceptional electrical connectivity for your projects.
Search Keywords:
B1410
Different packaging options available. See Alternatives
IN STOCK:
3,286
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6052
$60.520
500
$0.4917
$245.850
1,000
$0.4697
$469.700
2,500
$0.4432
$1,108.000
5,000
$0.4311
$2,155.500
7,500
$0.4246
$3,184.500
10,000
$0.4183
$4,183.000
15,000
+
$0.4120
$6,180.000
Product Guides