Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B14-14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Search Keywords:
B1414
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.052
$1.052
100
$0.956
$95.600
300
$0.927
$278.100
500
$0.885
$442.500
1,000
$0.847
$847.000
2,500
$0.812
$2,030.000
5,000
$0.791
$3,955.000
7,500
$0.779
$5,842.500
10,000
+
$0.767
$7,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
143
Cable Accessories Locknut Steel
54109UBB
Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Bottom Stacking - Peep Hole - Wire ...
54138
Lug Terminal 4AWG Copper 33.78mm Electro Tin
54142-TB
Lug Terminal 2AWG Copper 43.94mm Tin
B14-8
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Tin