Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B14-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-18AWG Electrolytic Copper 24.38mm Electro Tin
Search Keywords:
B1438
IN STOCK:
12
Ships today, if you order in
You may purchase in-stock quantity up to 12
On Order:
500
can ship 12/26/24
Minimum Order:
100
Available in less than min:
12
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1.066
$1.066
100
$0.969
$96.900
300
$0.939
$281.700
500
$0.897
$448.500
1,000
$0.858
$858.000
2,500
$0.823
$2,057.500
5,000
$0.801
$4,005.000
7,500
$0.789
$5,917.500
10,000
+
$0.777
$7,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...
MS3108R10SL3S
MIL Series Connector - 3 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
A18-6F
Non-Insulated Fork Terminal - Length .72 Inches - Width .25 Inches - Bolt Hole #6 - Wire R...
A18-8
Ring Tongue Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
B14-4
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece