Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B14-PS-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS B14-PS-M Splice Terminal is designed to securely connect and splice 14-16AWG copper wires with ease. With a tin-plated finish, this terminal ensures excellent conductivity and corrosion resistance. Its 8mm size allows for easy installation and handling. Trust the THOMAS & BETTS B14-PS-M Splice Terminal for a reliable and efficient electrical connection solution.
Search Keywords:
B14PSM
IN STOCK:
4,761
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5203
$26.015
500
$0.3636
$181.800
1,000
$0.3326
$332.600
3,000
$0.3255
$976.500
5,000
$0.3188
$1,594.000
8,000
$0.3156
$2,524.800
15,000
$0.3125
$4,687.500
25,000
+
$0.3093
$7,732.500
Product Guides
CUSTOMERS
ALSO BOUGHT
31897
PIDG R 22-16COMM 22-18MIL 3/8
745230-2
20DF SOCKET CONTACT,PLATED
FSD78-10-D
Polypropylene insulated ferrules – single wire black DIN end sleeve, 16 AWG (1.5mm²), .39"...
PV14-6LF-M
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #6 stud size, bulk packa...
96.031.4053.1
Conn Circular F 3 POS Screw ST Cable Mount 3 Terminal 1 Port Box