B250
Thomas & BettsQuick Disconnect Terminal 14-16AWG Brass F 18.54mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B250
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part B250 is a Quick Disconnect Terminal specifically designed for use with 14-16 AWG wires. Made of brass with an electro tin finish, this terminal offers durability and reliable performance. With a female end measuring at 18.54mm, this bulk packaged terminal is a convenient and practical solution for various electrical applications.
Search Keywords:
B250
Different packaging options available. See Alternatives
IN STOCK:
6,026
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3081
$30.810
1,000
$0.2427
$242.700
3,000
$0.2322
$696.600
5,000
$0.2256
$1,128.000
8,000
$0.2195
$1,756.000
25,000
$0.2108
$5,270.000
50,000
+
$0.2076
$10,380.000
Product Guides