help desk software
DATA SHEET

B482

Thomas & Betts

Ring Tongue Terminal 14-16AWG Copper 24.38mm Electro Tin Scotchlok™

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B482
Alias/AKA:
MS-21004-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-16AWG Copper 24.38mm Electro Tin Scotchlok™
Search Keywords:
B482
IN STOCK: 1,097
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.968
$24.200
250
$0.683
$170.750
500
$0.631
$315.500
1,000
$0.618
$618.000
3,000
$0.605
$1,815.000
5,000
$0.596
$2,980.000
8,000
$0.587
$4,696.000
15,000 +
$0.578
$8,670.000
Tools/3D Models
Product Guides