B486
Thomas & BettsRing Tongue Terminal 14-16AWG Copper 16.51mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B486
Alias/AKA:
MS-21004-8
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part B486 is a high-quality ring tongue terminal designed for use with 14-16 AWG copper wire. With a length of 16.51mm and a durable electro tin finish, this terminal provides a secure and reliable connection for your electrical applications. Trust THOMAS & BETTS for all your wiring needs.
Search Keywords:
B486
IN STOCK:
375
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.884
$22.100
250
$0.718
$179.500
500
$0.707
$353.500
1,000
$0.686
$686.000
3,000
$0.630
$1,890.000
5,000
$0.620
$3,100.000
8,000
$0.611
$4,888.000
15,000
+
$0.602
$9,030.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A18-250
Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.03...
26TBJ12
Terminal Block - Navy Class - 12 Pole - 20A - 300V AC/DC - With Jumper.
A18-516
Ring Tongue Terminal 16-22AWG Electrolytic Copper Metallic 23.36mm Tin
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
A486
Ring Tongue Terminal 18-22AWG Copper 16.51mm Electro Tin