Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B71
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-18AWG Electrolytic Copper 23.62mm Tin Bulk
Search Keywords:
B71
Different packaging options available. See Alternatives
IN STOCK:
1,858
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3842
$38.420
500
$0.3223
$161.150
3,000
$0.2854
$856.200
5,000
$0.2811
$1,405.500
8,000
$0.2737
$2,189.600
25,000
$0.2629
$6,572.500
50,000
+
$0.2589
$12,945.000
Product Guides
CUSTOMERS
ALSO BOUGHT
B86
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
TC342
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk
S200-1-W1-22-9
Connector Terminals, Solder Sleeve For cable termination with pre installed braid
TY51M
Cable Ties, Identification Nylon 6/6 Natural 80mm 80N
7.084.951.101
Insert 5 + PE Contacts & Configurations M23 Power Inserts - Pin.