B72
Thomas & BettsRing Tongue Terminal 14-18AWG Electrolytic Copper Metallic 23.62mm Electro Tin Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B72
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
14-18 AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-18AWG Electrolytic Copper Metallic 23.62mm Electro Tin Bulk
Search Keywords:
B72
Different packaging options available. See Alternatives
IN STOCK:
856
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6200
$31.000
500
$0.4376
$218.800
1,000
$0.4043
$404.300
3,000
$0.3875
$1,162.500
5,000
$0.3836
$1,918.000
8,000
$0.3798
$3,038.400
10,000
$0.3760
$3,760.000
15,000
+
$0.3722
$5,583.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
143
Cable Accessories Locknut Steel
54109UBB
Copper One-Hole Lug - 90 Degree Bend Standard Barrel - Bottom Stacking - Peep Hole - Wire ...
A85
Ring Tongue Terminal 16-22AWG Electrolytic Copper 18.28mm Electro Tin
54138
Lug Terminal 4AWG Copper 33.78mm Electro Tin
A86
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose Piece