Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B75TB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Terminal 14-18AWG Copper 26.92mm Electro Tin
Search Keywords:
B75TB
IN STOCK:
0
On Order:
1,000
can ship 1/6/25
Minimum Order:
25
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
25
$0.975
$24.375
250
$0.688
$172.000
500
$0.636
$318.000
1,000
$0.622
$622.000
3,000
$0.609
$1,827.000
5,000
$0.603
$3,015.000
8,000
$0.597
$4,776.000
15,000
+
$0.591
$8,865.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGC-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk
14RB-38
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 29.46mm Electro Tin
1332305
Conn Power Splicer/Stud Blocks 6 POS 43.02mm Screw Cable Mount 350A