Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B86UF
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Terminal Lug
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS part B86UF Terminal Lug is a versatile and durable electrical connector designed for superior performance in various applications. This high-quality lug is crafted from premium materials to ensure long-lasting reliability and efficient electrical conductivity. Its compact and user-friendly design makes it easy to install and securely connect wires or cables. The B86UF Terminal Lug is an essential component for maintaining optimal electrical connections in residential, commercial, and industrial settings. Upgrade your electrical systems with this top-of-the-line terminal lug to ensure safe and efficient power transmission.
Search Keywords:
B86UF
IN STOCK:
651
Can Ship immediately
On Order:
3,000
can ship 12/18/24
Minimum Order:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.28
$57.000
250
$1.47
$367.500
500
$1.42
$710.000
1,000
$1.38
$1,380.000
3,000
$1.35
$4,050.000
5,000
$1.33
$6,650.000
8,000
$1.31
$10,480.000
10,000
+
$1.29
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RA833
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
208489-1
16 Position Circular Connector Receptacle Housing Panel Mount
082-805
RF Connector UG-560/U HN-Type Straight Jack Solder Cup Panel Mount 50 Ohm
DEU-9P-K87-F0
D Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .11...
1327G8FP-BK
HSG & SP PP15/45 FING.PRF.BLU.