Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
B87G
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
The THOMAS & BETTS B87G Quick Disconnect Terminal is a reliable and versatile electrical connector designed for easy and efficient wire termination. With its quick disconnect feature, it allows for quick and effortless installation and removal, saving time and effort during electrical projects. This terminal is manufactured with high-quality materials to ensure excellent conductivity and durability. It is suitable for a wide range of applications, including automotive, industrial, and residential wiring. The THOMAS & BETTS B87G Quick Disconnect Terminal is a must-have for any electrician or DIY enthusiast looking for a reliable and efficient wire connector.
Search Keywords:
B87G
IN STOCK:
0
On Order:
900
can ship 1/15/25
Minimum Order:
50
Factory Lead-Time
91 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6633
$33.165
500
$0.4682
$234.100
1,000
$0.4326
$432.600
3,000
$0.4146
$1,243.800
5,000
$0.4084
$2,042.000
8,000
$0.4023
$3,218.400
10,000
$0.3962
$3,962.000
15,000
+
$0.3903
$5,854.500
Product Guides
CUSTOMERS
ALSO BOUGHT
D10711
Tubular 8AWG Electrolytic Copper 30.48mm Electro Tin
D10731
Tubular 8AWG Electrolytic Copper 32.51mm Electro Tin
F10711
Tubular 4AWG Electrolytic Copper 34.79mm Electro Tin Sta-Kon®
323-HDS/12
Euro terminal Strip - screw - 12 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL...