Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BAVR-17/10
RoHS:
Yes
HTS:
3917400090
COO:
SZ
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Adapter
Color:
Black
Body Material:
N/A
The THOMAS & BETTS part BAVR-17/10 is a black cable accessory adapter designed to provide a secure and reliable connection for various cable applications. This adapter is especially useful for joining cables of different sizes or types, ensuring a seamless transition and optimal performance. It is constructed with high-quality materials to ensure durability and longevity, making it suitable for both indoor and outdoor use. With its compact design and easy installation process, the THOMAS & BETTS part BAVR-17/10 is an essential component for any cable installation or repair project.
Search Keywords:
BAVR1710
IN STOCK:
125
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.47
$42.350
25
$8.13
$203.250
50
$7.89
$394.500
100
$7.65
$765.000
250
$7.42
$1,855.000
500
$7.19
$3,595.000
1,000
+
$6.97
$6,970.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BAVR-12/10
Connector Accessories Conduit Reducer Straight Polyamide Black
BAVR-17/12
Cable Accessories Conduit Polyamide 6/6 Black
BAVR-23/10
AV Connector Adapter for IP68 Static Connector - Fits to Connector Size NW/Metric 23/25 Ou...
BAVR-23/17
Cable Accessories Conduit Polyamide 6/6 Black
BVTD-171717GT
VT T-Piece for IP66 Conduit - 3 X Conduit Sizes NW/Metric 17/20 - Color Black.