Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BAVR-17/12
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Conduit
Color:
Black
Body Material:
Polyamide 6/6
Cable Accessories Conduit Polyamide 6/6 Black
Search Keywords:
BAVR1712
IN STOCK:
5
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$9.67
$48.350
25
$8.76
$219.000
50
$8.37
$418.500
100
$8.13
$813.000
250
$7.68
$1,920.000
500
$7.48
$3,740.000
1,000
+
$7.37
$7,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BAVR-12/10
Connector Accessories Conduit Reducer Straight Polyamide Black
OF121JE
Res Carbon Composition 120 Ohm 5% 0.5W(1/2W) Molded AXL
BAVR-17/10
Cable Accessories Adapter Black
3031128
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
BAVR-23/10
AV Connector Adapter for IP68 Static Connector - Fits to Connector Size NW/Metric 23/25 Ou...