Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BB2
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS BB2 is a high-quality splice terminal designed for secure and reliable connections. It is suitable for 14-16AWG wires and features a 7.65mm outer diameter and 4.19mm inner diameter, ensuring a snug fit. Manufactured with tin material, this splice terminal offers excellent conductivity and corrosion resistance. Sold as a loose piece, it provides flexibility for use in various applications. Trust THOMAS & BETTS BB2 for efficient and durable wire splicing.
Search Keywords:
BB2
Different packaging options available. See Alternatives
IN STOCK:
37
Can Ship immediately
You may purchase in-stock quantity up to 37
Minimum Order:
100
Available in less than min:
37
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7962
$0.796
100
$0.7238
$72.380
500
$0.5059
$252.950
3,000
$0.4479
$1,343.700
5,000
$0.4063
$2,031.500
8,000
$0.4022
$3,217.600
25,000
$0.3982
$9,955.000
50,000
+
$0.3942
$19,710.000
Product Guides