help desk software
DATA SHEET

BC71

Thomas & Betts

Ring Tongue Terminal 14-16AWG Electrolytic Copper 23.62mm Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BC71
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-16AWG Electrolytic Copper 23.62mm Tin Bulk
Search Keywords:
BC71
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
1,018   can ship 12/20/24 
Minimum Order:
50
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.853
$42.650
250
$0.602
$150.500
1,000
$0.545
$545.000
2,500
$0.533
$1,332.500
5,000
$0.528
$2,640.000
7,500
$0.523
$3,922.500
10,000
$0.518
$5,180.000
15,000 +
$0.512
$7,680.000
Tools/3D Models
Product Guides