Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BC87
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Tin Sta-Kon® Bulk
Search Keywords:
BC87
Different packaging options available. See Alternatives
IN STOCK:
85
Can Ship immediately
On Order:
4,000
can ship 2/6/25
Minimum Order:
50
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.853
$42.650
250
$0.602
$150.500
1,000
$0.545
$545.000
2,500
$0.533
$1,332.500
5,000
$0.525
$2,625.000
7,500
$0.517
$3,877.500
10,000
$0.510
$5,100.000
15,000
+
$0.502
$7,530.000
Product Guides