Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BD14-182
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.42 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Quick Disconnect Terminal 14-16AWG Brass F 21.08mm Tin
Search Keywords:
BD14182
IN STOCK:
334
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.385
$34.625
50
$1.364
$68.200
100
$1.344
$134.400
250
$1.323
$330.750
500
$0.993
$496.500
750
$0.926
$694.500
1,000
+
$0.908
$908.000
Product Guides