Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
BVYR-121010
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Conduit
Color:
Black
Body Material:
Polyamide 6/6
The THOMAS & BETTS BVYR-121010 is a high-quality Cable Accessory designed for use with Polyamide 6/6 Conduits. It features a sleek and durable Black finish, providing excellent protection and organization for your cables. This Cable Accessory is perfect for various applications, ensuring secure and reliable cable management. Trust the THOMAS & BETTS BVYR-121010 to meet your cable accessory needs and keep your cables organized and protected.
Search Keywords:
BVYR121010
IN STOCK:
185
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$17.18
$85.900
25
$15.57
$389.250
50
$14.87
$743.500
100
$14.23
$1,423.000
250
$13.65
$3,412.500
500
$13.28
$6,640.000
1,000
+
$13.08
$13,080.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OF121JE
Res Carbon Composition 120 Ohm 5% 0.5W(1/2W) Molded AXL
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
3031128
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
3031157
Double-level spring-cage terminal block - connection method: Spring-cage connection - cros...
1861090000
Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.5 m, PUR, 4 A, 186...