C10-10
Thomas & BettsRing Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C10-10
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part C10-10 is a high-quality ring tongue terminal designed to provide a secure and reliable electrical connection. It is suitable for use with 10-12AWG wire sizes and is made of durable electrolytic copper for enhanced conductivity. This terminal features a length of 21.59mm and is coated with a layer of tin for excellent corrosion resistance. It is a versatile and essential component for various electrical applications.
Search Keywords:
C1010
Different packaging options available. See Alternatives
IN STOCK:
1,679
Ships today, if you order in
On Order:
2,000
can ship 1/1/25
Minimum Order:
250
Multiple:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$0.689
$172.250
500
$0.679
$339.500
1,000
$0.658
$658.000
2,500
$0.604
$1,510.000
5,000
$0.595
$2,975.000
7,500
$0.586
$4,395.000
10,000
$0.577
$5,770.000
15,000
+
$0.569
$8,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
1555-BL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
1318107-1
DYNAMIC D-2000 REC CONT M L/P
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
2-179554-3
DYNAMIC D-3200 WTW TAB HSG 6P