help desk software
DATA SHEET

C10-14

Thomas & Betts

Ring Tongue Terminal 10-12AWG Electrolytic Copper 23.11mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C10-14
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS C10-14 is a versatile ring tongue terminal designed for secure electrical connections. It is constructed with electrolytic copper for optimal conductivity and durability. This terminal is compatible with 10-12AWG wire sizes and features a 23.11mm length. Its tin coating provides excellent corrosion resistance, ensuring a long-lasting and reliable connection. Perfect for a variety of applications, this ring tongue terminal is a dependable choice for any electrical project.
Search Keywords:
C1014
  Different packaging options available.  See Alternatives
IN STOCK: 0
On Order:
3,259   can ship 1/15/25 
Minimum Order:
250
Multiple:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.818
$204.500
500
$0.782
$391.000
1,000
$0.748
$748.000
2,500
$0.718
$1,795.000
5,000
$0.698
$3,490.000
7,500
$0.688
$5,160.000
10,000
$0.678
$6,780.000
15,000 +
$0.667
$10,005.000
Tools/3D Models
Product Guides