Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C10-PS-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS C10-PS-D is a high-quality splice terminal designed for connecting wires of size 10-12AWG in copper material. With a reliable construction and a compact design, this splice terminal offers secure and long-lasting connections. Its 9.65mm tin coating enhances the conductivity and protects against corrosion, making it suitable for various electrical applications. Upgrade your wiring setup with the THOMAS & BETTS C10-PS-D splice terminal for efficient and durable electrical connections.
Search Keywords:
C10PSD
IN STOCK:
2,677
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2671
$133.550
1,000
$0.2631
$263.100
2,000
$0.2467
$493.400
4,000
$0.2415
$966.000
5,000
+
$0.2365
$1,182.500
Product Guides
CUSTOMERS
ALSO BOUGHT
S075X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
B14-PS-M
Splice Terminal 14-16AWG Copper 8mm Tin
4796.0000
Power Entry Connector - IEC Plug I C20 - Rewireable - Plug - 250 VAC - 16 A - Cable Mount ...
D8-PS-D
Splice Terminal Copper Metallic 9.52mm Tin
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk