C26
Thomas & BettsRing Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C26
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part C26 is a reliable and durable ring tongue terminal, designed to provide a secure connection for electrical applications. Made from high-quality electrolytic copper, this terminal ensures excellent conductivity and optimal performance.With a wire gauge range of 10-12AWG, it offers versatility and compatibility with various wire sizes. The 21.59mm size ensures a snug fit and secure attachment to connectors or terminals.Coated with a layer of tin, the C26 terminal is resistant to corrosion and oxidation, ensuring long-lasting performance even in challenging environments. This bulk package provides convenience for large-scale projects or frequent usage.Choose the THOMAS & BETTS part C26 ring tongue terminal for its exceptional quality, reliability, and ease of installation. It is a dependable choice for professionals and DIY enthusiasts alike.
Search Keywords:
C26
Different packaging options available. See Alternatives
IN STOCK:
8,937
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4579
$228.950
1,000
$0.4116
$411.600
2,500
$0.3802
$950.500
5,000
$0.3661
$1,830.500
7,500
$0.3604
$2,703.000
25,000
$0.3548
$8,870.000
50,000
+
$0.3495
$17,475.000
Product Guides