Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C36
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 10-12AWG Electrolytic Copper 20.82mm Electro Tin
Search Keywords:
C36
IN STOCK:
0
On Order:
2,000
can ship 12/13/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3047
$152.350
1,000
$0.2815
$281.500
2,000
$0.2755
$551.000
4,000
$0.2698
$1,079.200
5,000
+
$0.2671
$1,335.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
34122
TERMINAL,SOLIS R 16-14 8
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
71.320.1628.0
Connector Accessories Housing 16 POS