Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C484
Alias/AKA:
MS-21004-20
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 10-12AWG Copper 23.87mm Electro Tin
Search Keywords:
C484
IN STOCK:
3,924
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.457
$36.425
250
$1.028
$257.000
500
$0.950
$475.000
1,000
$0.930
$930.000
2,500
$0.910
$2,275.000
5,000
$0.901
$4,505.000
7,500
$0.892
$6,690.000
10,000
+
$0.883
$8,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
1-87499-7
10 MODIV HSG SR MRKD .100CL
282349-1
PL 250 FLAG REC 0.5-1.5MM2 0.4 X 44 NISI
G4ODC24
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
DB24659
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Steel