Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C486
Alias/AKA:
MS-21004-15
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 10-12AWG Copper 18.54mm Electro Tin
Search Keywords:
C486
IN STOCK:
331
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.483
$37.075
250
$1.047
$261.750
500
$0.967
$483.500
1,000
$0.947
$947.000
2,500
$0.927
$2,317.500
5,000
$0.918
$4,590.000
7,500
$0.909
$6,817.500
10,000
+
$0.900
$9,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A18-250
Non-Insulated Female Disconnect - Length .73 Inches - Width .31 Inches - Tab Size .250x.03...
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
26TBJ12
Terminal Block - Navy Class - 12 Pole - 20A - 300V AC/DC - With Jumper.
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...