Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C70
Alias/AKA:
MS-20659-106
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
10-12 AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
Search Keywords:
C70
IN STOCK:
1,614
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4235
$211.750
1,000
$0.3913
$391.300
2,500
$0.3830
$957.500
5,000
$0.3750
$1,875.000
7,500
$0.3713
$2,784.750
10,000
$0.3675
$3,675.000
15,000
$0.3639
$5,458.500
25,000
+
$0.3602
$9,005.000
Product Guides