C71
Thomas & BettsRing Tongue Terminal 10-12AWG Electrolytic Copper 23.11mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
C71
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part C71 is a high-quality Ring Tongue Terminal designed for use with 10-12AWG wires. It is made from durable electrolytic copper and features a 23.11mm length. The terminal is coated with electro tin to provide excellent corrosion resistance. This versatile terminal is an essential component for electrical wiring and offers secure connections for various applications.
Search Keywords:
C71
Different packaging options available. See Alternatives
IN STOCK:
27,598
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5758
$287.900
1,000
$0.5126
$512.600
2,500
$0.4774
$1,193.500
5,000
$0.4613
$2,306.500
7,500
$0.4519
$3,389.250
10,000
$0.4451
$4,451.000
15,000
$0.4384
$6,576.000
25,000
+
$0.4319
$10,797.500
DOWNLOADS