CC2-TB
Thomas & BettsButt Splice Terminal 10-12AWG Copper 18.28mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CC2-TB
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Butt Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS Butt Splice Terminal CC2-TB is designed for secure and reliable electrical connections. It is suitable for use with 10-12AWG copper wires and features a 18.28mm length. The terminal is coated with electro tin, providing corrosion resistance and enhancing conductivity. This high-quality butt splice terminal delivers excellent durability and performance for various electrical applications.
Search Keywords:
CC2TB
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
500
Available in less than min:
3
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4019
$0.4019
500
$0.3654
$182.7000
1,000
$0.3599
$359.9000
2,500
$0.3362
$840.5000
5,000
$0.3234
$1,617.0000
7,500
$0.3185
$2,388.7500
10,000
$0.3137
$3,137.0000
15,000
$0.3090
$4,635.0000
25,000
+
$0.3044
$7,610.0000
Product Guides