Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CI08-AT2PL
RoHS:
Yes
HTS:
8535908040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fitting
Operating Temperature:
-40 to 120 °C
The THOMAS & BETTS part CI08-AT2PL is a cable accessory fitting made of high-quality polyamide material. Finished in sleek black, this fitting is designed to provide reliable and secure connections for various cable applications. With its durable construction, it offers excellent resistance to impact, heat, and corrosion. The CI08-AT2PL is easy to install and ensures a tight and secure fit, providing optimal performance and protection for your cables.
Search Keywords:
CI08AT2PL
IN STOCK:
9,192
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$3.52
$176.000
100
$3.46
$346.000
250
$3.26
$815.000
500
$3.08
$1,540.000
1,000
$3.04
$3,040.000
2,500
$2.92
$7,300.000
5,000
+
$2.88
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DCT90HIRK2
Dual Clamp Tie - 0.25" Stud Dia - 1.30" Max Bundle Dia - 150lb - PA66HIRHSUV - Black 50/pk...
S02-08-R-3
S02-08-R-3
AQZ204
Solid State Relay 50mA 1.5V DC-IN 0.5A 320V AC/DC-OUT 4-Pin SIL Carton
DSWS50HSK2
Dual Swivel Saddle Spacer for T50-T250 - Bundle Diameter 0.625 - 6" - Black - PA66HS - 50/...
XG8W-4031
Conn Unshrouded Header PL 40 POS 2.54mm Solder ST Thru-Hole