CI12-DT2
Thomas & BettsHinged Connector Interface Fitting - Straight - 2-Way Deutsch DT Connector to Conduit - Conduit Size NC12/NW10 - Operating Temp -40 to 120°C - RoHS - IP40 Rating - Very High UV Protection - Polyamide (Nylon) - Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CI12-DT2
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Straight interfaces providing high integrity connections between Deutsch DT connectors and Harnessflex conduit systems. These interfaces are designed to snap together over all types of Harnessflex slit and unslit conduit, maintaining maximum conduit bore. Also compatible with Amphenol and Molex connector versions.
Search Keywords:
CI12DT2
IN STOCK:
488
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
100
$2.26
$226.000
250
$2.06
$515.000
500
$2.00
$1,000.000
1,000
$1.89
$1,890.000
2,500
$1.86
$4,650.000
5,000
$1.83
$9,150.000
7,500
+
$1.80
$13,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2035047-2
Backshell - AMPSEAL 16 - 3 Positions - 0 EXIT - NC 08 - With Cable Clamp.
901-9511-3
RF Connector SMA Straight Crimp Plug for RG-188 RG-316 RG-174 RG-179B RG-187A 50 Ohm
44A1121-16-2/6-9-US
High Performance Cable 2 Conductors 16AWG 4.67mm 600VAC White
776428-4
AS 16, 2P CAP ASSY, KEY 4
770680-5
23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5