Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO125-0-25
RoHS:
Yes
HTS:
3917290090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.5 mm
Inside Diameter Before Shrinking:
3.17 mm
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords:
CPO125025
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$71.35
$71.350
5
$46.84
$234.200
10
$41.88
$418.800
25
$39.62
$990.500
50
$37.46
$1,873.000
100
$37.08
$3,708.000
250
+
$36.71
$9,177.500
Product Guides
CUSTOMERS
ALSO BOUGHT
A10-TB
Quick Disconnect Terminal 18-22AWG Brass F 14.98mm Tin
T1K-254045-10-9
T1K-254045-10-9
TY26M
Cable Ties, Standard Locking Polyamide 6/6 Natural 76mm 130N Automotive Bulk
N204-010-BL-RA
Cat6 Gigabit Molded Patch Cable (RJ45 Right Angle M to RJ45 M) - Blue, 10-ft.
68668-004LF
Header-68668-004Lf/Tray |Amphenol Communications Solutions 68668-004LF