help desk software
DATA SHEET

CPO187-0-25

Thomas & Betts

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin

RoHS Compliant
SPOOL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO187-0-25
RoHS:
Yes
HTS:
3917230000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
SPOOL
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords:
CPO187025
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.12
$60.120
5
$40.18
$200.900
10
$35.78
$357.800
25
$34.05
$851.250
50
$32.68
$1,634.000
100
$32.36
$3,236.000
250 +
$32.03
$8,007.500
Tools/3D Models
Product Guides