Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO250-0-25
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Color:
Black
The THOMAS & BETTS CPO250-0-25 is a high-quality heat shrink tubing designed for various applications. It is made from durable polyolefin material and features a sleek black design. With its thin profile, this heat shrink tubing provides excellent insulation and protection for wires and cables. It can withstand high temperatures and has a shrink ratio of 2:1, ensuring a tight and secure fit. The THOMAS & BETTS CPO250-0-25 is ideal for electrical, automotive, and industrial use, providing reliable performance and long-lasting durability.
Search Keywords:
CPO250025
IN STOCK:
16
Can Ship immediately
On Order:
30
can ship 10/30/24
Price Per:
Reel
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$64.98
$64.980
5
$44.04
$220.200
10
$39.48
$394.800
25
$37.45
$936.250
50
$35.74
$1,787.000
100
$35.38
$3,538.000
250
+
$35.03
$8,757.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7046-BK005
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 100 ft - Tinned Copper
640713-1
02P UMNL STR/REL & INSERT
643182-2
UMNL STR/REL ADAPTER CAP
TTMS-4.8-9
Heat Shrink Sleeve ST Cross Linked Polyolefin White
T50FR-C20Y
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm...