Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO250-9-25
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.17 mm
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyolefin White Thin T/R
Search Keywords:
CPO250925
IN STOCK:
6
Can Ship immediately
Price Per:
Roll
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$76.13
$76.130
5
$52.04
$260.200
10
$46.80
$468.000
25
$45.43
$1,135.750
50
$44.23
$2,211.500
100
$43.57
$4,357.000
250
+
$42.91
$10,727.500
Product Guides