Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
CPO750-0-25
RoHS:
Yes
HTS:
3917230000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.65 mm
Inside Diameter Before Shrinking:
19.05 mm
Heat Shrink Tubing ST Polyolefin Black Thin
Search Keywords:
CPO750025
IN STOCK:
4
Can Ship immediately
Price Per:
Spool
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$71.62
$71.620
5
$65.95
$329.750
10
$63.51
$635.100
25
$61.09
$1,527.250
50
$58.99
$2,949.500
100
$58.10
$5,810.000
250
+
$57.23
$14,307.500
DOWNLOADS