Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
D10361
Alias/AKA:
MS20659-107
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Tubular3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part D10361 is a tubular 8AWG electrolytic copper terminal, designed for secure and reliable electrical connections. With a diameter of 29.21mm, this terminal is ideal for a variety of applications. It features an electro tin plating, providing corrosion resistance and enhancing its durability. This high-quality copper terminal ensures optimal conductivity, making it a valuable component for electrical projects and installations.
Search Keywords:
D10361
IN STOCK:
4,772
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$1.002
$200.400
400
$0.926
$370.400
600
$0.906
$543.600
1,000
$0.897
$897.000
2,600
$0.888
$2,308.800
5,000
$0.879
$4,395.000
7,600
$0.870
$6,612.000
10,000
+
$0.861
$8,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202508-1
Socket Contact Gold Crimp 16-18 AWG Machined
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
165566-2
Quick Disconnect - Female - 0.110" (2.79mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 16...
207017-1
METRIMATE PLUG, 12 POS
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined