Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
D10711
Alias/AKA:
MS20659-141
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part D10711 is a tubular connector featuring 8AWG electrolytic copper construction for exceptional conductivity and durability. With a length of 30.48mm and an electro tin finish, this connector ensures secure and reliable electrical connections. Perfect for various applications, it offers excellent corrosion resistance and is easy to install. Trust THOMAS & BETTS for high-quality electrical components.
Search Keywords:
D10711
IN STOCK:
47
Can Ship immediately
You may purchase in-stock quantity up to 47
On Order:
5,800
can ship 1/2/25
Minimum Order:
200
Available in less than min:
47
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.859
$1.859
200
$1.690
$338.000
400
$1.570
$628.000
600
$1.530
$918.000
1,000
$1.500
$1,500.000
2,600
$1.480
$3,848.000
5,000
$1.460
$7,300.000
7,600
$1.430
$10,868.000
10,000
+
$1.410
$14,100.000
Product Guides