D71
Thomas & BettsRing Tongue Terminal 8AWG Electrolytic Copper Metallic 28.7mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
D71
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
8 AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part D71 is a high-quality ring tongue terminal designed for secure and efficient electrical connections. It is constructed from durable and conductive electrolytic copper, ensuring optimal performance and long-lasting reliability. With an 8AWG wire size capacity, this ring tongue terminal is perfect for a variety of electrical applications. The terminal measures 28.7mm in length and features an electro tin coating, providing corrosion resistance and preventing oxidation. Trust in the THOMAS & BETTS part D71 for your electrical connection needs, delivering superior conductivity and durability for your projects.
Search Keywords:
D71
IN STOCK:
611
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$1.094
$218.800
400
$1.011
$404.400
600
$0.989
$593.400
1,000
$0.980
$980.000
2,600
$0.969
$2,519.400
5,000
$0.959
$4,795.000
7,600
$0.950
$7,220.000
10,000
+
$0.940
$9,400.000
DOWNLOADS