Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
D73
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 8AWG Electrolytic Copper 33.52mm Electro Tin Sta-Kon®
Search Keywords:
D73
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
200
Available in less than min:
1
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$1.246
$1.246
200
$1.133
$226.600
400
$1.047
$418.800
600
$1.025
$615.000
1,000
$1.014
$1,014.000
2,600
$1.003
$2,607.800
5,000
$0.993
$4,965.000
7,600
$0.983
$7,470.800
10,000
+
$0.973
$9,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66255-2
MALE CONTACT ASSY. (STRIP)
745253-2
D Sub Contact - CPC Connectors - AMPLIMITE HDP-20 - Socket - Phosphor Bronze - Gold Plated...
747275-4
009 LP HDF STRAIN RELIEF
PTL-28-499
Labels Thermal Transfer Printable Label Nylon Cloth 38.1x6.35mm
C88E310004
Connector Accessories 15 POS Plastic Cover Thermoplastic Black