Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
D75
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 8AWG Electrolytic Copper 37.84mm Electro Tin Bulk
Search Keywords:
D75
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
On Order:
400
can ship 11/21/24
Minimum Order:
10
Available in less than min:
9
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$3.099
$3.099
10
$2.817
$28.170
200
$1.837
$367.400
400
$1.798
$719.200
600
$1.760
$1,056.000
1,000
$1.743
$1,743.000
2,600
$1.725
$4,485.000
5,000
$1.708
$8,540.000
7,600
+
$1.691
$12,851.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AGC-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
BK/AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk
14RB-38
Ring Tongue Terminal 14-18AWG Electrolytic Copper Blue 29.46mm Electro Tin
1332305
Conn Power Splicer/Stud Blocks 6 POS 43.02mm Screw Cable Mount 350A