E10261
Thomas & BettsTubular 6AWG Electrolytic Copper Metallic 32mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E10261
Alias/AKA:
MS20659-130
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part E10261 is a high-quality tubular connector made from 6AWG electrolytic copper with a metallic finish. It has a diameter of 32mm and features a durable electro tin coating. This connector is designed to provide a secure and reliable connection for electrical applications, ensuring efficient and safe operation. Its compact tubular design allows for easy installation and ensures a strong and lasting connection. Whether used in residential, commercial, or industrial settings, the THOMAS & BETTS part E10261 is a reliable choice for your electrical connection needs.
Search Keywords:
E10261
IN STOCK:
926
Ships today, if you order in
On Order:
1,000
can ship 12/26/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.450
$61.250
200
$1.587
$317.400
400
$1.553
$621.200
600
$1.538
$922.800
1,000
$1.521
$1,521.000
2,600
$1.506
$3,915.600
5,000
$1.491
$7,455.000
7,600
+
$1.476
$11,217.600
Product Guides
CUSTOMERS
ALSO BOUGHT
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
SPM5X111C9
Series S Pushbutton switches are designed for snap-in panel mounting.
SCS8-L
Copper butt splice, standard barrel, #8 AWG wire.
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long