Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E10711
Alias/AKA:
MS20659-109
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part E10711 is a high-quality tubular connector designed to securely connect 6AWG electrolytic copper wires. Featuring a 32mm length and electro tin coating, this connector provides excellent conductivity and corrosion resistance. Whether used in electrical applications or wire-splicing projects, the THOMAS & BETTS part E10711 ensures durable and reliable connections.
Search Keywords:
E10711
IN STOCK:
10,200
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$1.63
$326.000
400
$1.56
$624.000
600
$1.54
$924.000
1,000
$1.51
$1,510.000
2,600
$1.48
$3,848.000
5,000
$1.46
$7,300.000
7,600
$1.44
$10,944.000
10,000
+
$1.42
$14,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3077-RD001
Hook-up Wire 16AWG 3.14mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
2-32588-1
TERMINAL,PIDG SPD 12-10 8
HBL2316
LKG FLG-RCPT, 20A 125V, L5-20R, WH
MS25036-107
Terminals Ring Connector Assembly
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...