Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E10731
Alias/AKA:
MS20659-110
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Our THOMAS & BETTS part E10731 is a high-quality tubular connector made from 6AWG electrolytic copper with a diameter of 35.05mm. The connector is coated with electro tin for added durability and corrosion resistance, making it perfect for a wide range of electrical applications. Trust THOMAS & BETTS for reliable and high-performance connectors designed to meet your needs.
Search Keywords:
E10731
IN STOCK:
400
Ships today, if you order in
On Order:
800
can ship 12/26/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$1.163
$232.600
400
$1.111
$444.400
600
$1.094
$656.400
1,000
$1.063
$1,063.000
2,600
$1.019
$2,649.400
5,000
$0.992
$4,960.000
7,600
$0.977
$7,425.200
10,000
+
$0.963
$9,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
207440-1
9 POS SQ GRID METRIMATE-RCPT
54909BEUF
Copper One-Hole Lug - 45 Degree Bend Long Barrel - Blind End - Wire Size 1/0 AWG - 3/8 Inc...
NTFR-1-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool
54970BE
Lug Terminal (4/0)AWG Copper 74.93mm Electro Tin
NTFR-1/4-0-SP
Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool