E26
Thomas & BettsRing Tongue Terminal 6AWG Electrolytic Copper Metallic 28.7mm Electro Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E26
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS Ring Tongue Terminal E26 is a reliable and durable electrical connector designed to securely connect and terminate wires. This terminal is made from high-quality, electrolytic copper, ensuring excellent conductivity and longevity. It features a 6AWG capacity, making it suitable for various electrical applications. With a sleek metallic finish and an electro tin coating, the E26 terminal provides corrosion resistance and enhances its overall durability. This terminal is sold in bulk, providing convenience and cost-effectiveness for larger projects. Trust THOMAS & BETTS for all your electrical connection needs.
Search Keywords:
E26
IN STOCK:
2,163
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
200
$0.920
$184.000
400
$0.906
$362.400
600
$0.879
$527.400
1,000
$0.841
$841.000
2,600
$0.806
$2,095.600
5,000
$0.785
$3,925.000
7,600
$0.773
$5,874.800
10,000
+
$0.761
$7,610.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320619
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
35108
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
192922-1310
Backshell Clamp Screw Mount
XLR411C
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
E71
Ring Tongue Terminal 6AWG Electrolytic Copper 28.7mm Electro Tin Sta-Kon®