Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E6-14
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
The THOMAS & BETTS part E6-14 is a high-quality ring tongue terminal designed for 6AWG copper wires. With a length of 28.7mm and an electro-tin coating, this terminal provides secure and reliable connections. Its ring tongue design ensures easy installation, while the durable construction guarantees long-lasting performance. Whether for residential or commercial applications, this THOMAS & BETTS terminal is an excellent choice for professionals seeking top-notch electrical connectors.
Search Keywords:
E614
Different packaging options available. See Alternatives
IN STOCK:
2,611
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$2.83
$56.600
100
$2.28
$228.000
260
$2.18
$566.800
500
$2.11
$1,055.000
1,000
$1.99
$1,990.000
2,500
$1.94
$4,850.000
5,000
$1.91
$9,550.000
7,500
+
$1.86
$13,950.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4-521098-2
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
36154
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
S1/0-14R-X
Tubular Ring Terminal, 1/0 AWG, 1/4" stud size, non-insulated, standard package.
IDC-25MB
66504-3
TE’s size 20 DF, Crimp, Snap-In sockets feature a tulip entry design in order to prevent c...