E6-38
Thomas & BettsRing Tongue Terminal 6AWG 33.52mm 15.24mm Electro-Tin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
E6-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part E6-38 is a high-quality ring tongue terminal designed for use with 6AWG wires. It features a durable construction and is electro-tin plated for superior corrosion resistance. With a length of 33.52mm and a width of 15.24mm, this terminal offers a secure and reliable connection. It is sold in bulk quantities, making it a cost-effective option for various electrical applications. Trust THOMAS & BETTS for exceptional quality and performance.
Search Keywords:
E638
Different packaging options available. See Alternatives
IN STOCK:
24
Can Ship immediately
On Order:
300
can ship 12/4/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$3.507
$70.140
60
$3.094
$185.640
260
$2.798
$727.480
500
$2.740
$1,370.000
1,000
$2.712
$2,712.000
2,500
$2.685
$6,712.500
5,000
$2.658
$13,290.000
7,500
+
$2.632
$19,740.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-521098-2
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
638551-1
CONTACT,FEMALE,0.64MM,SN,18-20
6-963449-1
JUN-POW-TIM HOUSING ASSY 29POS
28-5637-2
Switch Connector Thermoplastic Rocker Switch - 10 Position.
EV200AAACA
High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900...